ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA113ZUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA113ZUAFRA | ||||||||
Mfr: DTA123JUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123JUAFRA | ||||||||
Mfr: DTC143EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143EUAFRA | ||||||||
Mfr: DTA143ZUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZUAFRA | ||||||||
Mfr: DTA144EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EUAFRA | ||||||||
Mfr: EMB4FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | EMB4FHA | ||||||||||||||||||||
Mfr: UMD2NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | |||||||||||||||||||||
Mfr: IMB2AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMB2AFRA | ||||||||||||||||||||
Mfr: IMD2AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMD2AFRA | ||||||||||||||||||||
Mfr: IMH3AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMH3AFRA | ||||||||||||||||||||
Mfr: DTA123YUBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323FL-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123YUB | ||||||||
Mfr: DTC113ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 33 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC113ZUB | |||||||||
Mfr: DTDG14GPFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 60 V | 1 A | 2 A | 2 W | + 150 C | DTDG14GPFRA | ||||||||
Mfr: DTA143XUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUAFRA | ||||||||
Mfr: DTC123EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 20 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC123EEBHZG | |||||||||
Mfr: DTC113ZSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTC123JSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA115ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 100 kOhms | 1 | SMD/SMT | 82 | 100 mA | 100 mA | - 55 C | + 150 C | |||||||||||
Mfr: DTC143ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 30 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA123JKAT246 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL PNP | Not Available Online | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SMT-3 | 80 | 250 MHz | - 100 mA | - 100 mA | 150 mW | + 150 C | DTA123JKA | Reel | |||||||
Mfr: DTC144WSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA | Not Available Online | Single | NPN | 47 kOhms | 2.12 | SMD/SMT | 56 | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTC323TUT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | - 55 C | + 150 C | Reel | DTC323TU | |||||||||
Mfr: DTC363EUT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 20V 600MA | Not Available Online | Single | NPN | 6.8 kOhms | 1 | SMD/SMT | 70 | 600 mA | 600 mA | + 150 C | Reel | DTC363EU | ||||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 30 | 100 mA | 100 mA | + 150 C | Reel | ||||||||||||
Mfr: DTA144ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | 68 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack |