ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC123YUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at 10 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC123YUAFRA | |||||||||
Mfr: DTA123EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123EUAFRA | ||||||||
Mfr: DTC143ZUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143ZUAFRA | ||||||||
Mfr: DTA143XUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUBHZG | ||||||||
Mfr: DTA144EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EEFRA | ||||||||
Mfr: UMD12NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | UMD12NFHA | ||||||||||||||||||||
Mfr: IMB10AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMB10AFRA | ||||||||||||||||||||
Not Available Online | Reel | EMF33 | ||||||||||||||||||||
Mfr: DTA114EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-59-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EKAFRA | ||||||||
Mfr: DTC114YKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC114YKAFRA | |||||||||
Mfr: DTC124EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC124EKAFRA | |||||||||
Mfr: DTC144EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144EKAFRA | ||||||||
Mfr: UMH6NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | UMH6NFHA | ||||||||||||||||||||
Not Available Online | IMB2AFRAT110 | |||||||||||||||||||||
Mfr: DTA123EKAFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA123EKAFRAT146 | ||||||||||||||||||||
Mfr: DTA143EEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA143EEBHZGTL | ||||||||||||||||||||
Mfr: DTA144EEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA144EEBHZGTL | ||||||||||||||||||||
Mfr: DTB114EKFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTB114EKFRAT146 | ||||||||||||||||||||
Mfr: DTB123EKFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTB123EKFRAT146 | ||||||||||||||||||||
Not Available Online | Single | PNP | 1 kOhms | 10 | SMD/SMT | SC-105AA-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB713ZMT2L | |||||||||
Mfr: DTC143ZEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC143ZEBHZGTL | ||||||||||||||||||||
Mfr: DTC144EEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC144EEBHZGTL | ||||||||||||||||||||
Mfr: DTD113EKFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTD113EKFRAT146 | ||||||||||||||||||||
Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | DTD723YETL | |||||||||||||
Not Available Online | EMB2FHAT2R |