ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC123YUBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323FL-3 | 33 at 10 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC123YUB | |||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-25-5 | 30 | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
Mfr: DTB543ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | Reel | DTB543ZM | |||||||
Mfr: DTC143ZKAT246 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SC-59-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: DTC114YSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | 0.2 | SMD/SMT | 68 | 100 mA | 100 mA | - 55 C | + 150 C | |||||||||||
Mfr: DTA114ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 50MA | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | 30 | 50 mA | 50 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Not Available Online | Dual | NPN | SMD/SMT | 20, 180 | 50 V | 150 mW | - 55 C | + 150 C | Reel | |||||||||||||
Mfr: DTC124XSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 0.476 | SMD/SMT | 68 | 100 mA | 100 mA | - 55 C | + 150 C | |||||||||||
Mfr: DTA123YSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | ||||||||||||
Mfr: DTC363TSTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 30V 600MA | Not Available Online | Single | NPN | 6.8 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | + 150 C | Ammo Pack | |||||||||||
Not Available Online | Dual | PNP | 22 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Reel | |||||||||||
Not Available Online | Dual | NPN | 2.2 kOhms | 1 | SMD/SMT | 180 | 50 V | 100 mA, 150 mA | 150 mA | - 55 C | + 150 C | |||||||||||
Mfr: DTC115EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 82 at 5 mA, 5 V | 250 MHz | 100 mA | 150 mW | + 150 C | DTC115EEBHZG | |||||||||
Mfr: DTC123YUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at 10 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC123YUAFRA | |||||||||
Mfr: DTA123EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123EUAFRA | ||||||||
Mfr: DTC143ZUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143ZUAFRA | ||||||||
Mfr: DTA143XUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUBHZG | ||||||||
Mfr: DTA144EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EEFRA | ||||||||
Mfr: UMD12NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | UMD12NFHA | ||||||||||||||||||||
Mfr: IMB10AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMB10AFRA | ||||||||||||||||||||
Not Available Online | Reel | EMF33 | ||||||||||||||||||||
Mfr: DTA114EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-59-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EKAFRA | ||||||||
Mfr: DTC114YKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC114YKAFRA | |||||||||
Mfr: DTC124EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC124EKAFRA | |||||||||
Mfr: DTC144EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144EKAFRA |