ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | NPN | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | UMH5N | Reel | UMH5N | |||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 10 | SMD/SMT | TUMT-5 | 80 | - 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | UMA11N | Reel | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms, 1 kOhms | 1, 10 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V, 140 at - 100 mA, - 2 V | 250 MHz, 260 MHz | - 300 mV, 300 mV | - 500 mA, 100 mA | 150 mW | + 150 C | EMD29 | Reel | EMD29 | |||||||
Not Available Online | Dual | NPN, PNP | 47 kOhms, 10 kOhms | 1, 4.7 | SMD/SMT | SC-74A-5 | 68, 68 | 250 MHz, 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | Reel | |||||||||
Not Available Online | Reel | |||||||||||||||||||||
Mfr: DTB743XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGI -200MA/-30V | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | VMT-3 | 140 | 260 MHz | - 200 mA | - 200 mA | 150 mW | + 150 C | Reel | DTB743XM | |||||||
Mfr: DTB743ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | - 200 mA | 150 mW | DTB743ZE | Reel | DTB743ZE | |||||||||||
Mfr: DTD713ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS DIGI BJT NPN 200MA 3PIN | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | Reel | DTD713ZE | |||||||||||
Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | 68 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | UMF8N | Reel | UMF8N | ||||||||
Not Available Online | Dual | NPN | 2.2 kOhms | SMD/SMT | 820 | 20 V | 600 mA | 600 mA | - 55 C | + 150 C | IMH24 | Reel | ||||||||||
Mfr: DTA114YEFRATL TTI: DTA114YEFRATL ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS 50V 100MA PNP | Not Available Online | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YEFRA | |||||||
Mfr: DTA144TEFRATL TTI: DTA144TEFRATL ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-416 BJT PNP 50V 100A | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA144TEFRA | ||||||||
Mfr: DTB143ESTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 500MA | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | 47 | 500 mA | 500 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTC114GSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | SMD/SMT | 30 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||||
Mfr: DTC114TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | 270 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | Reel | ||||||||||
Mfr: DTC123YSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTA114TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTA114WSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | 2.13 | SMD/SMT | 24 | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTC124TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | |||||||||||
Mfr: DTA124ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA124GSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | SMD/SMT | 56 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||||
Mfr: DTC144EUAHRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | NPN | ||||||||||||||||||||
Mfr: DTC144TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | ||||||||||
Mfr: DTC343TSTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | - 55 C | + 150 C | Ammo Pack |