ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 30 mA | 150 mW | + 150 C | UMB6N | Reel | UMB6N | |||||||
Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | UMB8N | Reel | ||||||||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 47 kOhms | 1, 0.47 | SMD/SMT | 68 | - 100 mA, 30 mA | 100 mA | 150 mW | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Dual | NPN | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | UMH5N | Reel | UMH5N | |||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 10 | SMD/SMT | TUMT-5 | 80 | - 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | UMA11N | Reel | |||||||
Not Available Online | Dual | NPN, PNP | 47 kOhms, 10 kOhms | 1, 4.7 | SMD/SMT | SC-74A-5 | 68, 68 | 250 MHz, 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | Reel | |||||||||
Not Available Online | Reel | |||||||||||||||||||||
Mfr: DTB743XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGI -200MA/-30V | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | VMT-3 | 140 | 260 MHz | - 200 mA | - 200 mA | 150 mW | + 150 C | Reel | DTB743XM | |||||||
Mfr: DTB743ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | - 200 mA | 150 mW | DTB743ZE | Reel | DTB743ZE | |||||||||||
Mfr: DTD713ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS DIGI BJT NPN 200MA 3PIN | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | Reel | DTD713ZE | |||||||||||
Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | 68 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | UMF8N | Reel | UMF8N | ||||||||
Not Available Online | Dual | NPN | 2.2 kOhms | SMD/SMT | 820 | 20 V | 600 mA | 600 mA | - 55 C | + 150 C | IMH24 | Reel | ||||||||||
Mfr: DTB743EETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL NPN | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 115 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB743EE | Reel | DTB743EE | ||||||
Mfr: DTC114GKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SC-59-3 | 30 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC114GKA | Reel | DTC114GKA | |||||||
Mfr: DTC123TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC123TKA | Reel | DTC123TKA | |||||||
Mfr: DTC124TETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC124TE | Reel | DTC124TE | |||||||
Not Available Online | Dual | PNP | 10 kOhms | 4.7 | SMD/SMT | 68 | - 50 V | - 70 mA | - 100 mA | 300 mW | - 55 C | + 150 C | IMB9A | Reel | ||||||||
Mfr: IMH14AT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DUAL NPN 50V 100MA | Not Available Online | Dual | NPN | 47 kOhms | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | IMH14A | Reel | IMH14A | |||||||
Mfr: DTC144WETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA | Not Available Online | Single | NPN | 47 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC144WE | Reel | DTC144WE | ||||||
Mfr: DTA143EUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA SOT-323 | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143EUA | Reel | DTA143EUA | ||||||
Not Available Online | Dual | NPN | 47 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH14N | Reel | UMH14N | ||||||||
Mfr: DTC143EUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGIT NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143EU | Reel | DTC143EUA | ||||||
Mfr: DTB114EKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 | - 50 V | - 500 mA | 200 mW | + 150 C | Reel | DTB114EKFRA | ||||||||
Mfr: DTC123JUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 2.2kO Input Resist | Not Available Online | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323FL-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123JUBHZG | |||||||
Mfr: DTC143ZEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-416FL 4.7kO Input Resist | Not Available Online | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416FL-3 | 80 | 100 mA | 150 mW | + 150 C | Reel | DTC143ZEBHZG |