• Transistors
  • Digital Transistors

ROHM Semiconductor - Digital Transistors

1,263 Results
1,263 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTA115EU3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP -50 VCEO -0.1A SOT-323

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
100 kOhms
1
SMD/SMT
SOT-323-3
82 at - 5 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
200 mW
+ 150 C
Reel
DTA115EU3
Datasheet
Mfr: DTC143TE3HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
4.7 kOhms
SMD/SMT
SOT-416-3
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
150 mW
+ 150 C
Reel
DTC143TE3HZG
Datasheet
Mfr: DTA114TE3HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
10 kOhms
SMD/SMT
SOT-416-3
100 at - 1 mA, - 5 V
250 MHz
- 50 V
- 100 mA
150 mW
+ 150 C
Reel
DTA114TE3HZG
Datasheet
Mfr: DTA123JE3HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
21
SMD/SMT
SOT-416-3
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
150 mW
+ 150 C
Reel
DTA123JE3HZG
Datasheet
Mfr: DTA115TU3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
100 kOhms
SMD/SMT
SOT-323-3
100 at - 1 mA, - 5 V
250 MHz
- 50 V
- 100 mA
200 mW
+ 150 C
Reel
Datasheet
Mfr: DTC114WU3HZGT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
0.47
SMD/SMT
SOT-323-3
24 at 10 mA, 5 V
250 MHz
300 mV
100 mA
200 mW
+ 150 C
Reel
Datasheet
Mfr: DTC144TU3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
47 kOhms
SMD/SMT
SOT-323-3
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
200 mW
+ 150 C
Reel
Datasheet
Mfr: DTC115TU3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
100 kOhms
SMD/SMT
SOT-323-3
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
200 mW
+ 150 C
Reel
Datasheet
Mfr: DTC124EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
NPN
22 kOhms
1
SMD/SMT
SOT-723-3
56 at 5 V, 5 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC143ZMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
NPN
4.7 kOhms
10
SMD/SMT
SOT-723-3
80 at 5 V, 10 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA124EE3HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
22 kOhms
1
SMD/SMT
SOT-416-3
56 at - 5 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
150 mW
+ 150 C
Reel
DTA124EE3HZG
Datasheet
Mfr: DTA143XE3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
2.1
SMD/SMT
SOT-416-3
30 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC143TE3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
4.7 kOhms
SMD/SMT
SOT-416-3
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC143ZE3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
4.7 kOhms
10
SMD/SMT
SOT-416-3
80 at 10 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC114EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
NPN
10 kOhms
1
SMD/SMT
SOT-723-3
30 at 5 V, 5 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC115EE3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
100 kOhms
1
SMD/SMT
SOT-416-3
82 at 5 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA123EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
2.2 kOhms
1
SMD/SMT
SOT-723-3
20 at - 5 V, - 20 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA143ZKAT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP 50V 100MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
10
SMD/SMT
SOT-346-3
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
200 mW
+ 150 C
DTA143ZKA
Reel
DTA143ZKA
Datasheet
Mfr: IMH21T110
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Digital Transistors TRANS DIGI BJT NPN 20V 600MA 6PIN

Not Available Online

Call
or
View Details
Dual
NPN
10 kOhms
SMD/SMT
SOT-457-6
820 at 50 mA, 5 V
150 MHz
20 V
600 mA
300 mW
+ 150 C
IMH21
Reel
IMH21
Datasheet
Mfr: DTA114EKAT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DIGITL PNP 50V 50MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
10 kOhms
1
SMD/SMT
SOT-346-3
30 at - 5 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
200 mW
+ 150 C
DTA114EKA
Reel
DTA114EKA
Datasheet
Mfr: DTA014EMT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP Digital Transtr w/built in resistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
10 kOhms
1
SMD/SMT
SOT-723-3
35 at - 5 mA, - 10 V
250 MHz
- 150 mV
- 100 mA
150 mW
+ 150 C
DTA014EM
Reel
DTA014EM
Datasheet
Mfr: DTA123JKAT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DIGIT PNP 50V 100MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
21
SMD/SMT
SOT-346-3
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
200 mW
+ 150 C
DTA123JKA
Reel
DTA123JKA
Datasheet
Mfr: DTC123EE3TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
2.2 kOhms
1
SMD/SMT
SOT-416-3
20 at 20 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA143XCAT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP -100mA -50V w/bias resistor

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
2.1
SMD/SMT
SOT-23-3
30 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
350 mW
+ 150 C
DTx
Reel
DTA143XCA
Datasheet
Mfr: DTC015EMT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN Digital Transtr w/built in resistors

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
100 kOhms
1
SMD/SMT
SOT-723-3
80 at 5 mA, 10 V
250 MHz
100 mV
100 mA
150 mW
+ 150 C
DTC015EM
Reel
DTC015EM
  • ...
  • 25
  • 26
  • 27