ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC144ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC144ECA | ||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC043XEB | ||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TMFHA | |||||||||
0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124EMFHA | ||||||||
Mfr: DTA123EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-416 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123EEFRA | |||||||
0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC144EMFHA | ||||||||
Mfr: DTD143ECHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD143ECHZG | |||||||
Mfr: UMB2NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP+PNP SOT-363 -50V VCC -0.1A IC | 0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB2NFHA | |||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TE3HZG | |||||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | Reel | DTB513ZE3 | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XE3HZG | ||||||||
0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA144EE3HZG | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | ||||||||||
Mfr: DTA113ZEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA; -50V EMT3F | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416FL-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA113ZEB | |||||||
Mfr: DTC115TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res SOT-23 | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC115TCA | ||||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 60 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB51 | ||||||||
Mfr: DTA013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA013ZUB | |||||||
Mfr: DTC013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC013ZUB | |||||||
Mfr: DTC143TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC143TU3HZG | ||||||||
Mfr: DTC115EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC143TMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 4.7 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 100 at 5 V, 1 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel |