ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC114EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTA123EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 5 V, - 20 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTA143ZKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-346-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZKA | Reel | DTA143ZKA | ||||||
Not Available Online | Dual | NPN | 10 kOhms | SMD/SMT | SOT-457-6 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 300 mW | + 150 C | IMH21 | Reel | IMH21 | ||||||||
Mfr: DTA114EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 50MA | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-346-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EKA | Reel | DTA114EKA | ||||||
Mfr: DTA014EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA014EM | Reel | DTA014EM | ||||||
Mfr: DTA123JKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-346-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123JKA | Reel | DTA123JKA | ||||||
0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTA143XCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143XCA | ||||||
Mfr: DTC015EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 80 at 5 mA, 10 V | 250 MHz | 100 mV | 100 mA | 150 mW | + 150 C | DTC015EM | Reel | DTC015EM | ||||||
Mfr: DTA023YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023YEB | Reel | DTA023YEB | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-353-5 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG1N | Reel | UMG1N | |||||||
Mfr: DTA114EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTORS 100MA 50V | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114EEB | Reel | DTA114EEB | ||||||
Mfr: DTC123EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123EKA | Reel | DTC123EKA | ||||||
Not Available Online | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD12 | Reel | EMD12 | |||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-25-5 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | FMG1A | Reel | FMG1A | |||||||
Mfr: DTC124ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC124ECA | ||||||
Mfr: DTC123JCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123JCA | ||||||
Mfr: DTC124XU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC124XU3 | |||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC114EE3HZG | ||||||||
Mfr: DTA144TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA144TM | Reel | DTA144TM | |||||||
Mfr: DTB113EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL PNP 50V 500MA SMD3 | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB113EK | Reel | DTB113EK | ||||||
Mfr: DTB123TKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 40V 500MA | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | DTB123TK | Reel | DTB123TK |