ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN, PNP | 47 kOhms, 4.7 kOhms | 1, 2.1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD5N | Reel | UMD5N | |||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH2N | Reel | UMH2N | |||||||
Mfr: DTC123EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123EE | Reel | DTC123EE | ||||||
Mfr: DTC044EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC044EEB | Reel | DTC044EEB | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH60 | ||||||||
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YE3HZG | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD543ZE3 | ||||||||
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC114WUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114WUA | Reel | DTC114WUA | ||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | SOT-553-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | EMG6 | Reel | EMG6 | ||||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH10 | Reel | EMH10 | |||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH1 | Reel | EMH1 | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-25-5 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | FMA1AT | Reel | FMA1A | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-25-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 300 mW | + 150 C | FMA4AT | Reel | FMA4A | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-25-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | FMG4A | Reel | FMG4A | ||||||||
Mfr: IMB11AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 50MA SOT-457 | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB11A | Reel | IMB11A | ||||||
Mfr: DTA123EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123EM | Reel | DTA123EM | ||||||
Mfr: DTA143TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA143TM | Reel | DTA143TM | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-553-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMA4 | Reel | EMA4 | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH8N | Reel | UMH8N | ||||||||
Mfr: DTC124EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC124EEB | Reel | DTC124EEB | ||||||
Mfr: DTC144TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 50V 100MA 3PIN | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SC-105AA-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC144TM | Reel | DTC144TM | |||||||
Mfr: DTD543XETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD543XE | Reel | DTD543XE | ||||||
Mfr: DTC914TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323FL-3 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 200 mW | + 150 C | DTC914TUB | Reel | DTC914TUB | |||||||
Mfr: DTA044TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 60 mA | 150 mW | + 150 C | DTA044TM | Reel | DTA044TM |