ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA143XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 30 at - 5 V, - 10 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTA115EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at - 5 V, - 5 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC123EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at 5 V, 20 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC143XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 30 at 5 V, 10 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA123ECAHZG | ||||||||
Mfr: DTA043ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital TR PNP | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA043ZM | Reel | DTA043ZM | ||||||
Mfr: DTC043EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC043EEB | Reel | DTC043EEB | ||||||
Mfr: IMD16AT108 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP/NPN 50V 500MA SOT-457 | 0In Stock | Dual | NPN, PNP | 100 kOhms, 2.2 kOhms | 10 | SMD/SMT | SC-74-6 | 100 at 1 mA, 5 V, 82 at - 50 mA, - 5 V | 250 MHz | - 300 mV, 50 V | - 500 mA, 100 mA | 300 mW | + 150 C | IMD16A | Reel | IMD16A | ||||||
0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTA143EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at - 5 V, - 10 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC043XM | ||||||||
Mfr: DTA143ZU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 4.7kO SOT-323; SC-70; UMT3 | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143ZU3 | |||||||
Mfr: DTC124XEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA; 50V EMT3F | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124XEB | |||||||
Mfr: DTA123EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123EKA | Reel | DTA123EKA | ||||||
Mfr: DTA114EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 50MA SOT-416 | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114EET | Reel | DTA114EE | ||||||
Mfr: DTB143EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 500MA | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB143EK | Reel | DTB143EK | ||||||
Mfr: DTC114ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DTC114EKAT146 IS PREFERRED | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTC114ECA | Reel | DTC114ECA | ||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-457-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | IMH2A | Reel | IMH2A | |||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH75 | ||||||||
Mfr: DTB123YKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 500MA | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-346-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB123YK | Reel | DTB123YK | ||||||
Mfr: DTC123JKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-346-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123JKA | Reel | DTC123JKA | ||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD9 | Reel | EMD9 | |||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH11 | Reel | EMH11 | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-563-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | EMH4 | Reel | EMH4 | ||||||||
Mfr: DTC014YMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC014YMT | Reel | DTC014YM |