• Transistors
  • Darlington Transistors

SSTA28 - ROHM Semiconductor - Darlington Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Collector- Base Voltage VCBO
Maximum DC Collector Current
Maximum Collector Cut-off Current
Pd - Power Dissipation
Mounting Style
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SSTA28T116
TTI: SSTA28T116
ROHM Semiconductor
Availability:

0In Stock

Darlington Transistors NPN 80V 0.3A

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
80 V
12 V
80 V
100 nA
200 mW
SMD/SMT
SOT-23-3
+ 150 C
SSTA28
Reel
SSTA28