• Transistors
  • Darlington Transistors

2SD2143 - ROHM Semiconductor - Darlington Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Collector- Base Voltage VCBO
Maximum DC Collector Current
Maximum Collector Cut-off Current
Pd - Power Dissipation
Mounting Style
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 2SD2143TL
TTI: 2SD2143TL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
Darlington Transistors DARL NPN 60V 2A

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
60 V
1 W
SMD/SMT
TO-252-3
2SD2143
Reel
2SD2143