ROHM Semiconductor - Darlington Transistors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA12003DF-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 60 V | SMD/SMT | SOP-J16 | - 40 C | + 85 C | Reel | BA12003DF-Z | ||||||||||
Mfr: 2SC2062STPC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 32V 0.3A | Not Available Online | Single | NPN | 32 V | 12 V | 40 V | 300 mA | 100 nA | SMD/SMT | + 150 C | Ammo Pack | |||||||||
Mfr: 2SD2170T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors NPN 90V 2A | Not Available Online | Single | NPN | 80 V | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2170 | |||||||||||
Mfr: 2SB852KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Single | PNP | 32 V | 6 V | 40 V | 1 uA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SB852K | ||||||||
Not Available Online | Single | PNP | - 100 V | 1 W | SMD/SMT | TO-252-3 | 2SB1316TL | |||||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980TL | |||||||||||||
Mfr: 2SD1867TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 100V 2A | Not Available Online | Single | NPN | 100 V | 1 W | Through Hole | Ammo Pack | 2SD1867 | ||||||||||||
Not Available Online | Single | NPN | 1 W | Through Hole | 2SD1866TV2 | |||||||||||||||
Mfr: BA12004DF-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 60 V | SMD/SMT | SOP-J16 | - 40 C | + 85 C | Reel | BA12004DF-Z |
- 1
- 2