• Transistors
  • Bipolar Transistors - BJT

UMZ7N - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMZ7NTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN/PNP 12V 500MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
TUMT-6
NPN, PNP
Dual
500 mA
12 V
15 V
6 V
90 mV, 100 mV
150 mW
320 MHz, 260 MHz
- 55 C
+ 150 C
UMZ7N
Reel
UMZ7N