• Transistors
  • Bipolar Transistors - BJT

UMX4N - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMX4NTR
TTI: UMX4NTR
ROHM Semiconductor
Availability:

0In Stock

End of Life
Bipolar Transistors - BJT DUAL NPN 20V 50MA SOT-363

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN
Dual
20 V
30 V
3 V
500 mV
150 mW
1.5 GHz
+ 150 C
UMX4N
Reel
UMX4N