• Transistors
  • Bipolar Transistors - BJT

SST6839 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: SST6839T216
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANSISTOR SMTSST

Not Available Online

Call
or
View Details
Si
SMD/SMT
SST-3
PNP
Single
200 mA
40 V
50 V
5 V
500 mV
200 mW
140 MHz
- 55 C
+ 150 C
SST6839
Reel
Datasheet
Mfr: SST6839T116
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANS GP BJT PNP 40V 0.2A 3PIN

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
40 V
50 V
5 V
700 mV
200 mW
140 MHz
+ 150 C
SST6839
Reel
SST6839