• Transistors
  • Bipolar Transistors - BJT

MMST3904 - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: MMST3904T146
TTI: MMST3904T146
ROHM Semiconductor
Availability:

6,000In Stock

Not Recommended for New Designs
Bipolar Transistors - BJT GP NPN 40V 20MA

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
40 V
60 V
6 V
300 mV
200 mW
300 MHz
+ 150 C
MMST3904
Reel
MMST3904