• Transistors
  • Bipolar Transistors - BJT

EMT1 - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: EMT1T2R
TTI: EMT1T2R
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT DUAL PNP 50V 150MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
PNP
Dual
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
EMT1
Reel
EMT1