• Transistors
  • Bipolar Transistors - BJT

BCX71 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCX71HT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANSISTOR

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
PNP
Single
45 V
45 V
5 V
550 mV
350 mW
180 MHz
+ 150 C
BCX71
Reel
BCX71H
Datasheet
Mfr: BCX71HT216
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANSISTOR

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSMT-3
PNP
Single
200 mA
45 V
45 V
5 V
250 mV
350 mW
180 MHz
+ 150 C
BCX71
Reel