2SD1781K - ROHM Semiconductor - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1781KT146Q TTI: 2SD1781KT146Q ROHM Semiconductor Availability: 195,000In Stock6,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT NPN 32V 0.8A | 195,000In Stock6,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel | ||||
Mfr: 2SD1781KT146R TTI: 2SD1781KT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel |