• Transistors
  • Bipolar Transistors - BJT

2SD1733 - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SD1733TLR ROHM Semiconductor
Datasheet
Mfr: 2SD1733TLR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 80V 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
2 A
80 V
120 V
5 V
150 mV
1 W
100 MHz
- 55 C
+ 150 C
2SD1733
Reel
2SD1733TLP ROHM Semiconductor
Datasheet
Mfr: 2SD1733TLP
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT DVR NPN 80V 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
1 A
80 V
100 V
5 V
1 W
100 MHz
- 55 C
+ 150 C
2SD1733
Reel
2SD1733TLQ ROHM Semiconductor
Datasheet
Mfr: 2SD1733TLQ
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 80V 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
1 A
80 V
120 V
5 V
400 mV
1 W
100 MHz
+ 150 C
2SD1733
Reel