• Transistors
  • Bipolar Transistors - BJT

2SCRx - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SCR582D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
NPN
Single
30 V
30 V
6 V
350 mV
10 W
250 MHz
+ 150 C
2SCRx
Reel
Datasheet
Mfr: 2SCR553RHZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN, SOT-346T, 50V 2A, Middle Power Transistor for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
NPN
Single
2 A
50 V
50 V
6 V
350 mV
1 W
360 MHz
+ 150 C
2SCRx
Reel
Datasheet
Mfr: 2SCR587D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN, TO-252 (DPAK), 120V 3A, Power Transistor for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
NPN
Single
3 A
120 V
120 V
6 V
120 mV
10 W
250 MHz
+ 150 C
2SCRx
Reel