• Transistors
  • Bipolar Transistors - BJT

2SC5866 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC5866TLQ
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT NPN 60V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSMT-3
NPN
Single
2 A
60 V
60 V
6 V
200 mV
500 mW
200 MHz
+ 150 C
2SC5866
Reel
Datasheet
Mfr: 2SC5866TLR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT NPN 60V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSMT-3
NPN
Single
2 A
60 V
60 V
6 V
200 mV
500 mW
200 MHz
+ 150 C
2SC5866
Reel