• Transistors
  • Bipolar Transistors - BJT

2SC5658 - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC5658T2LQ
TTI: 2SC5658T2LQ
ROHM Semiconductor
Availability:

16,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A

16,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
VMT-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC5658
Reel
Datasheet
Mfr: 2SC5658T2LR
TTI: 2SC5658T2LR
ROHM Semiconductor
Availability:

0In Stock

New Product
Bipolar Transistors - BJT NPN 50V 150MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
VMT-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC5658
Reel
Datasheet
Mfr: 2SC5658T2LS
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 50V 150MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
VMT-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC5658
Reel