• Transistors
  • Bipolar Transistors - BJT

2SC5103 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SC5103TLQ ROHM Semiconductor
Datasheet
Mfr: 2SC5103TLQ
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN;CPT3 HFE RANK 'Q

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
5 A
60 V
100 V
5 V
500 mV
1 W
80 MHz
+ 150 C
2SC5103
Reel
2SC5103TLP ROHM Semiconductor
Datasheet
Mfr: 2SC5103TLP
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 60V 5A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
5 A
60 V
100 V
5 V
1 W
80 MHz
+ 150 C
2SC5103
Reel