2SC4725 - ROHM Semiconductor - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4725TLP TTI: 2SC4725TLP ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 20V 50MA | 6,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4725 | Reel |