2SC4617 - ROHM Semiconductor - Bipolar Transistors - BJT
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4617TLQ TTI: 2SC4617TLQ ROHM Semiconductor Availability: 48,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 48,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||
Mfr: 2SC4617TLR TTI: 2SC4617TLR ROHM Semiconductor Availability: 3,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||
Mfr: 2SC4617EBTLQ TTI: 2SC4617EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: 2SC4617EBTLR TTI: 2SC4617EBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||
Mfr: 2SC4617EBTLP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: 2SC4617EBTLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | EMT-3 | NPN | 50 V | 60 V | 7 V | 150 mW | 180 MHz | 2SC4617 | Reel | ||||||||
Mfr: 2SC4617TLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 150MA | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4617 | Reel |