• Transistors
  • Bipolar Transistors - BJT

2SC4083 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SC4083T106N
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 11V 50MA SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
50 mA
11 V
20 V
3 V
500 mV
200 mW
3.2 GHz
+ 150 C
2SC4083
Reel
2SC4083
Datasheet
Mfr: 2SC4083T106P
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT NPN 11V 50MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
NPN
Single
50 mA
11 V
20 V
3 V
500 mV
200 mW
3.2 GHz
+ 150 C
2SC4083
Reel