• Transistors
  • Bipolar Transistors - BJT

2SAR523UB - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SAR523UBTL
TTI: 2SAR523UBTL
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT GP Amplification Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
PNP
Single
100 mA
50 V
50 V
5 V
400 mV
200 mW
300 MHz
+ 150 C
2SAR523UB
Reel
2SAR523UB