2SA2094 - ROHM Semiconductor - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2094TLQ TTI: 2SA2094TLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 60V 2A 3PIN | 0In Stock | Si | SMD/SMT | TSMT-3 | PNP | Single | 2 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 300 MHz | + 150 C | 2SA2094 | Reel |