• Transistors
  • Bipolar Transistors - BJT

2SA2029 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA2029T2LQ
TTI: 2SA2029T2LQ
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP 50V 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
VMT-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA2029
Reel
Datasheet
Mfr: 2SA2029T2LR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANSISTOR PNP GEN. PURPOSE HFE RANK 'R'

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA2029
Reel