• Transistors
  • Bipolar Transistors - BJT

2SA1774EB - ROHM Semiconductor - Bipolar Transistors - BJT

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1774EBTLQ
TTI: 2SA1774EBTLQ
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANS-SS PNP SOT416 50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
200 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
2SA1774EB
Reel
Datasheet
Mfr: 2SA1774EBTLR
TTI: 2SA1774EBTLR
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANS-SS PNP SOT416 50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA1774EB
Reel
Datasheet
Mfr: 2SA1774EBTLS
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-416-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA1774EB
Reel
Datasheet
Mfr: 2SA1774EBTLP
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-416-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA1774EB
Reel