ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3906KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | Reel | |||||
Mfr: BSS4130AT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 6 V | 320 mV | 350 mW | 400 MHz | + 150 C | Reel | BSS4130A | ||||||
Mfr: 2SAR375PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -1.5A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR572D3FRA | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
Mfr: 2SCR586D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586D3FRA | |||||
Mfr: 2SCR375P5T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 100 mV | 500 mW | 200 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SAR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -6A Ic -30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 30 V | 30 V | 6 V | 300 mV | 1 W | 180 MHz | + 150 C | Reel | 2SAR562F3 | ||||||
Mfr: 2SA1036KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | |||||
Mfr: 2SA1577T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1577 | Reel | |||||
Mfr: 2SD2114KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 180 mV | 200 mW | 350 MHz | + 150 C | 2SD2114K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 800 mW | 400 MHz | + 150 C | 2SD2702 | Reel | 2SD2702 | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 200 MHz | + 150 C | BCX17 | Reel | BCX17 | ||||||
Mfr: 2SCR574D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 2A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR574D3 | ||||||
Mfr: 2SD2654E3TLV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SCR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 120V 3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel | |||||
Mfr: 2SA2029T2LR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANSISTOR PNP GEN. PURPOSE HFE RANK 'R' | 0In Stock | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 400 mV | 1.25 W | 270 MHz, 300 MHz | + 150 C | Reel | QS5Y1 | |||||||
Mfr: 2SB1197KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel | |||||
Mfr: 2SC4061KT146N TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 300V 100MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | Reel | 2SC4061K | ||||
Mfr: 2SD2653KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SD2653K | Reel | 2SD2653K | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 1 W | 300 MHz | + 150 C | 2SD2657 | Reel | 2SD2657 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 370 mV | 1 W | 280 MHz | + 150 C | 2SD2671 | Reel | 2SD2671 | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 800 mW | 360 MHz | + 150 C | Reel | 2SD2700 |