ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR502UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | 2SAR502UB | Reel | 2SAR502UB | |||||
Mfr: 2SAR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SAR522UB | Reel | 2SAR522UB | ||||
Mfr: 2SAR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT PNP 30V 5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | 2SxR | Reel | 2SAR542P | |||||
Mfr: 2SAR502U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.5A Ic -30V UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | BM14270MUV-LB | Reel | 2SAR502U3 | |||||
Mfr: 2SCR514RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514R | |||||
Mfr: 2SA1576U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V -0.15A 0.2W SOT-323; SC-70; UMT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR502E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502E3HZG | |||||
Mfr: 2SA2088U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | ||||||||||||||||||||
Mfr: 2SCR544RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 80 V | 80 V | 6 V | 100 mV | 1 W | 28 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: UMT3904U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | Reel | |||||||
Mfr: 2SD2226KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel | |||||
Mfr: 2SD1484KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1484K | Reel | |||||
Mfr: 2SC5663T2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 12V 0.5A | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 320 MHz | + 150 C | 2SC5663 | Reel | 2SC5663 | |||||
Mfr: 2SA1036KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | ||||||
Mfr: 2SC3906KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | Reel | |||||
Mfr: 2SCR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel | ||||||
Mfr: 2SAR512PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | Reel | 2SAR512PHZG | ||||||
Mfr: 2SA1774E3HZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT AEC-Q101, Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SAR372PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR553RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-346T, -20V -50A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SAR579D3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR579D3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 160 V | 160 V | 5 V | 400 mV | 10 W | 101 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR533P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 500 mW | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P5 | |||||
Mfr: 2SAR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | Reel | 2SAR587D3 | ||||||
Mfr: 2SAR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR553P5 |