ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR513P5T100 TTI: 2SCR513P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | 2SxR | Reel | 2SCR513P5 | ||||
Mfr: 2SD2226KT146V TTI: 2SD2226KT146V ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel | |||||
Mfr: 2SCR513PHZGT100 TTI: 2SCR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 50V 1A SOT89 BJT NPN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR513PHZG | |||||
Mfr: 2SA1576U3HZGT106Q TTI: 2SA1576U3HZGT106Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -50V; -150mA Gen Pur. Amplifier | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR523UBTL TTI: 2SCR523UBTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans NPN GP 50V 0.1A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SCR523UB | Reel | 2SCR523UB | ||||
Mfr: SST4401T116 TTI: SST4401T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 350 mW | 250 MHz | + 150 C | SST4401 | Reel | SST4401 | |||||
Mfr: UMT3906T106 TTI: UMT3906T106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 40V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | UMT3906 | Reel | UMT3906 | |||||
Mfr: 2SA2029T2LR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANSISTOR PNP GEN. PURPOSE HFE RANK 'R' | 0In Stock | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 400 mV | 1.25 W | 270 MHz, 300 MHz | + 150 C | Reel | QS5Y1 | |||||||
Mfr: 2SB1197KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel | |||||
Mfr: 2SC4061KT146N TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 300V 100MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | Reel | 2SC4061K | ||||
Mfr: 2SD2653KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SD2653K | Reel | 2SD2653K | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 1 W | 300 MHz | + 150 C | 2SD2657 | Reel | 2SD2657 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 370 mV | 1 W | 280 MHz | + 150 C | 2SD2671 | Reel | 2SD2671 | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 800 mW | 360 MHz | + 150 C | Reel | 2SD2700 | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QST9 | Reel | QST9 | ||||||
Mfr: UMT2907AT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 60V 0.6A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 200 mW | 200 MHz | + 150 C | UMT2907A | Reel | UMT2907A | |||||
Mfr: 2SCR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 400 MHz | + 150 C | 2SCR522UB | Reel | 2SCR522UB | ||||
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523M | Reel | 2SAR523M | |||||
Mfr: 2SARA41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCRC41CHZGT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCRC41CHZGT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SA2071P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | Reel | 2SA2071P5 | ||||||
Mfr: BSS63AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BSS63AHZG | |||||
Mfr: 2SAR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | 2SxR | Reel | 2SAR554P5 |