ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSS4130AHZGT116 TTI: BSS4130AHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NCH 30V 1A AMP TRANS | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 6 V | 340 mV | 350 mW | 400 MHz | + 150 C | AEC-Q101 | Reel | BSS4130AHZG | |||||
Mfr: 2SAR554PHZGT100 TTI: 2SAR554PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BJT PNP 80V 1.5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | Reel | 2SAR554PHZG | |||||
Mfr: BC856BHZGT116 TTI: BC856BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT23 65V .15A BJT TRANSR | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 65 V | 80 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | Reel | |||||||
Mfr: 2SC5876U3HZGT106Q TTI: 2SC5876U3HZGT106Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 0.5A 0.2W SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR554PHZGT100 TTI: 2SCR554PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BJT NPN 80 V 1.5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | Reel | 2SCR554PHZG | |||||
Mfr: 2SCR502U3HZGT106 TTI: 2SCR502U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 0.5A 0.2W SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | AEC-Q101 | Reel | 2SCR502U3HZG | ||||
Mfr: 2SB1197KT146Q TTI: 2SB1197KT146Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel | |||||
Mfr: 2SD1781KT146R TTI: 2SD1781KT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel | |||||
Mfr: 2SCR514RHZGTL TTI: 2SCR514RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 80V .7A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514RHZG | |||||
Mfr: 2SCR293PHZGT100 TTI: 2SCR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR293PHZG | ||||||
Mfr: 2SCR542PFRAT100 TTI: 2SCR542PFRAT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-89 5A 200 to 500hFE 30V | 0In Stock | Si | SMD/SMT | TO-243-3 | NPN | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 500 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | 2SCR542PFRA | ||||
Mfr: 2SCR533PHZGT100 TTI: 2SCR533PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 50V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR533PHZG | |||||
Mfr: 2SAR582D3TL1 TTI: 2SAR582D3TL1 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP DPAK 30V | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR582D3 | ||||||
Mfr: SST4403T116 TTI: SST4403T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 350 mW | 200 MHz | + 150 C | SST4403 | Reel | SST4403 | |||||
Mfr: 2SA1774TLR TTI: 2SA1774TLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A SOT-416 | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | Reel | |||||
Mfr: 2SC2412KT146R TTI: 2SC2412KT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412K | Reel | |||||
Mfr: 2SD2226KT146V TTI: 2SD2226KT146V ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel | |||||
Mfr: 2SCR513PHZGT100 TTI: 2SCR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 50V 1A SOT89 BJT NPN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR513PHZG | |||||
Mfr: 2SC4097T106R TTI: 2SC4097T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC4097 | Reel | |||||
Mfr: 2SCR346PT100P TTI: 2SCR346PT100P ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 400V Vceo 100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 100 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | EMT1 | Reel | EMT1 | ||||||
Mfr: 2SC4617EBTLR TTI: 2SC4617EBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: 2SC5824T100Q TTI: 2SC5824T100Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 3A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5824 | Reel | |||||
Mfr: 2SAR586D3FRATL TTI: 2SAR586D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT BIPOLAR TRANS BJT PNP TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SAR586D3FRA | |||||
Mfr: 2SAR523UBTL TTI: 2SAR523UBTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 300 MHz | + 150 C | 2SAR523UB | Reel | 2SAR523UB |