ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3722KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC3722K | |||||||||||||||||||
Mfr: 2SC4617E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617E3HZG | ||||||
Mfr: 2SC4081U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC4081U3HZG | |||||
Mfr: 2SA1759T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.1A | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 2 W | 20 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SA1776TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.5A | Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 W | 12 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SA1776TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 W | 12 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SA854STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 0.5A | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 300 mW | 200 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1236ATV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 160V 1.5A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 160 V | 160 V | 5 V | 2 V | 1 W | 50 MHz | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1240TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 2A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SB1241TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 80 V | 80 V | 5 V | 400 mV | 1 W | 100 MHz | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1243TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SC4620TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 400V 100MA | Not Available Online | Si | Through Hole | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 1 W | 20 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SC5662T2LN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 150 mW | 3.2 GHz | + 150 C | Reel | ||||||||
Mfr: 2SC5733T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | NPN | Reel | ||||||||||||||||
Mfr: 2SC5825TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR573D3TL1 | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5867TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC1740STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC1740STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC1741STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 32V 0.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 300 mW | 250 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC3359STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 300 mA | 80 V | 80 V | 5 V | 300 mW | 150 MHz | + 150 C | |||||||||
Mfr: 2SC4115STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 20 V | 40 V | 6 V | 400 mW | 290 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD1857ATV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 160V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 1 W | 80 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1857ATV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 160V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 160 V | 160 V | 5 V | 1 W | 80 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1858TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1858TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 32 V | 40 V | 5 V | 2 W | 150 MHz | - 55 C | + 150 C | Ammo Pack |