ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2654 | 2SD2654 | ||||||
Mfr: 2SA1514KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | |||||||
Mfr: 2SA1576AFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1576AFRA | ||||||
Mfr: 2SA1577T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1577 | ||||||
Mfr: 2SA1585STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 20 V | 20 V | 6 V | 400 mW | 240 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SA1807TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP;HIGH VOLTAGE HFE RANK 'P' | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 600 V | 600 V | 7 V | 1 W | 15 MHz | - 55 C | + 150 C | Reel | 2SA1807 | ||||||
Mfr: 2SB1236TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 120 V | 120 V | 5 V | 1 W | 50 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1237TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 1A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 40 V | 5 V | 200 mV | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC4618TLN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 150 mW | 300 MHz | + 150 C | 2SC4618 | Reel | ||||||
Mfr: 2SC5659T2LP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 50MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 150 mW | 300 MHz | + 150 C | 2SC5659 | Reel | |||||
Mfr: 2SC5732TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5867TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5918T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT HIGH VOLT 2A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | 2 A | 90 V | Reel | |||||||||||||
Mfr: 2SC1741ASTPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 300 mW | 250 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC4043STPP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 150 mW | 3.2 GHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1857TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 120 V | 5 V | 1 W | 80 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1857TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 120 V | 5 V | 1 W | 80 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1859TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 80V 0.7A | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 80 V | 5 V | 200 mV | 1 W | 120 MHz | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1863TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 100 V | 5 V | 1.2 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD2097TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | Through Hole | NPN | Single | 5 A | 20 V | 50 V | 6 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: BC858BWFT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SOT-323 PNP | Not Available Online | Si | SMD/SMT | UMT-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 300 mV | 250 MHz | + 150 C | Reel | |||||||
Mfr: 2SD2167T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 35 V | 35 V | 5 V | 2 W | 100 MHz | + 150 C | |||||||||
Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 80 V | 80 V | 4 V | 350 mW | 50 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 1.25 W | 280 MHz | + 150 C | Reel | QST4 | |||||||
Mfr: 2SD1864TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 50V 3A | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 90 MHz | - 55 C | + 150 C | Ammo Pack |