ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | SC-72-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | 2SA1038STP | |||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 20 V | 1 W | 2SA1834TL | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 50 V | 2SB1184TL | |||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 50 V | 300 mW | 2SC1741ASTP | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 60 V | 1 W | 2SC5880TV2 | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 15 V | 30 V | 5 V | 400 mV | 300 mW | 150 MHz | + 150 C | 2SD1468STP | |||||||||
Not Available Online | Si | Through Hole | NPN | Single | 1.5 A | 160 V | 2SD1857ATV2 | ||||||||||||||
Not Available Online | BCX70JT116 | ||||||||||||||||||||
Not Available Online | EML4T2R | ||||||||||||||||||||
Not Available Online | EMT1FHAT2L | ||||||||||||||||||||
Not Available Online | IMH4AFRAT110 | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 32 V | MP6T2TR | |||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 60 V | MP6X3TR | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | NPN | Single | 30 V | 400 mW | US5L12TR | |||||||||||||
Mfr: 2SC4102U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SC4102U3HZG | ||||||
Mfr: 2SAR375P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR375P5 | ||||||
Mfr: 2SARA41CHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | 2SARA41CHZG | |||||
Mfr: 2SARA41CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 350 mW | 140 MHz | + 150 C | Reel | 2SARA41C | ||||||
Mfr: 2SA1774EBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 500 mV | AEC-Q101 | 2SA1774EBHZG | |||||||||||||||||
Mfr: 2SC4082T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC4082 | ||||||
Mfr: 2SC4098T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 25 V | 40 V | 5 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4098 | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC4726 | ||||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 60 V | 60 V | 6 V | 500 mV | 500 mW | 200 MHz | + 150 C | 2SC5866 | ||||||||
Mfr: 2SCR346PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 400 V | 400 V | 7 V | 300 mV | 2 W | + 150 C | 2SCR346P | ||||||||
Mfr: 2SCR372PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | 2SCR372P |