ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | UMX5NTR | ||||||||
Mfr: 2SAR372P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | Reel | 2SAR372P5 | ||||||
Mfr: 2SCRC41CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 350 mW | 140 MHz | + 150 C | Reel | 2SCRC41C | ||||||
Mfr: 2SA1576UBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576UB | |||||||
Mfr: 2SD2391T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 60 V | 60 V | 6 V | 350 mV | 2 W | 210 MHz | + 150 C | 2SD2391 | |||||||
Mfr: 2SAR573DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | 2SAR573D | |||||||
Mfr: 2SC2412KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412K | ||||||
Mfr: 2SC4081FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC4081FRA | |||||
Mfr: 2SC4102FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SC4102FRA | ||||||
Mfr: 2SC4617EBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617EB | ||||||
Mfr: 2SC5659T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC5659 | |||||||||||||||||||
Mfr: 2SC5661T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | 2SC5661 | |||||||
Mfr: 2SC5824T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 200 MHz | + 150 C | 2SC5824 | |||||||
Mfr: 2SC5876FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | AEC-Q101 | 2SC5876FRA | ||||||
Mfr: 2SCR572DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | 2SCR572DFHG | ||||||
Mfr: 2SCR523V1T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR523MT2L | Not Available Online | Si | SMD/SMT | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 350 MHz | + 150 C | Reel | |||||||
Mfr: 2SA1036KT146P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 0.5A | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 200 mW | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SA1515STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 1A | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 200 mV | 300 mW | 150 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SA1812T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.5A | Not Available Online | Si | Through Hole | PNP | Single | 1 A | 400 V | 400 V | 7 V | 2 W | 12 MHz | + 150 C | Reel | ||||||||
Mfr: 2SA2030FST2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | |||||||||||||||||
Mfr: 2SA933ASTPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 6 V | 300 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1237TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 1A | Not Available Online | Si | Through Hole | PNP | Single | 1 A | 32 V | 32 V | 5 V | 1 W | 150 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1238TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 80V 0.7A | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 1 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC5731T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5733T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN |