ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5730KT146Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 30 V | 30 V | 6 V | 200 mW | 280 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD1664FT100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 32 V | 40 V | 5 V | 2 W | 150 MHz | - 55 C | + 150 C | ||||||||
Mfr: 2SC4505T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 400V 100MA | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 200 mA | 400 V | 400 V | 7 V | 2 W | 20 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SA854STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 0.5A | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 200 mW | 200 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1236ATV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 160 V | 160 V | 5 V | 1 W | 50 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1238TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 0.7A | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 1 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1240TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 2A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 32 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1241TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A | Not Available Online | Si | Through Hole | PNP | Single | 1 A | 80 V | 80 V | 5 V | 1 W | 100 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1326TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | Through Hole | PNP | Single | 5 A | 20 V | 20 V | 6 V | 1.5 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD2097TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 5 A | 20 V | 50 V | 6 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD2144STPV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 0.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 20 V | 25 V | 12 V | 300 mW | 350 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD2144STPW TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 0.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 180 mV | 300 mW | 350 MHz | + 150 C | Ammo Pack | 2SD2144S | ||||||
Not Available Online | Si | SMD/SMT | NPN | Reel | |||||||||||||||||
Mfr: BCW60CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 200MA | Not Available Online | Si | SMD/SMT | NPN | Reel | ||||||||||||||||
Mfr: 2SD2264TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 20 V | 40 V | 6 V | 1 W | 290 MHz | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | Through Hole | NPN | ||||||||||||||||||
Mfr: 2SA1774FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1774FRA | ||||||
Mfr: 2SAR340PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 400 V | 400 V | 7 V | 400 mV | 1.25 W | + 150 C | 2SAR340P | ||||||||
Mfr: 2SAR574DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | 2SAR574D | |||||||
Mfr: 2SC4097T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC4097 | |||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 25 V | 40 V | 5 V | 300 mV | 150 mW | 300 MHz | + 150 C | 2SC4618 | ||||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | 2SC4725 | ||||||||
Mfr: 2SC4774T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 6 V | 12 V | 3 V | 300 mV | 150 mW | 800 MHz | + 150 C | 2SC4774 | |||||||
Mfr: 2SCR375P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SCR375P5 | ||||||
Mfr: 2SCR573DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | 2SCR573D |