ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR375P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SCR375P5 | ||||||
Mfr: 2SCR573DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | 2SCR573D | |||||||
Mfr: 2SD1484KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1484K | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | VT6T12 | |||||||
Mfr: 2SD1768STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 80V 1A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 100 V | 5 V | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD1963T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 3A 4PIN | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 3 A | 20 V | 50 V | 6 V | 250 mV | 150 MHz | + 150 C | Reel | |||||||
Mfr: 2SD2705STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 0.3A 3PIN | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 100 mV | 35 MHz | + 150 C | Reel | 2SD2705S | ||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 2 W | 320 MHz, 300 MHz | + 150 C | Reel | MP6Z13 | ||||||||
Mfr: 2SC2389STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 120V 0.05A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 1.25 W | 400 MHz | + 150 C | Reel | QSL10 | ||||||||
Mfr: 2SD2144STPU TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 0.5A 3PIN | Not Available Online | Si | Through Hole | TO-92-3 Kinked Lead | NPN | Single | 1 A | 20 V | 25 V | 12 V | 180 mV | 300 mW | 350 MHz | + 150 C | Reel | ||||||
Mfr: EMX2FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | EMX2FHA | |||||||||||||||||||
Mfr: IMZ1AFRAT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-74-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMZ1AFRA | |||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 30 V | MP6Z11 | |||||||||||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 32 V | MP6Z2 | |||||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 mA | 400 V | 1 W | + 150 C | 2SA1727 | |||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 20 V | 1 W | 2SA1834 | |||||||||||||
Mfr: 2SA1900T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 50 V | 500 mW | 2SA1900 | ||||||||||||
Mfr: 2SA2199T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Single | 50 V | 150 mW | 2SA2199 | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 10 W | 100 MHz | + 150 C | 2SB1181 | |||||||
Mfr: 2SB1188T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 2 A | 32 V | 2SB1188 | ||||||||||||
Mfr: 2SB1238TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 2SB1238 | |||||||||||||
Mfr: 2SC4098FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4098FRA | ||||||
Mfr: 2SC4132T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 120 V | 500 mW | 2SC4132 | ||||||||||||
Mfr: 2SC5880TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 60 V | 1 W | 2SC5880 |