ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1857TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 120 V | 5 V | 1 W | 80 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1858TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: BCX71JT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 45V 200MA | Not Available Online | Si | SMD/SMT | PNP | Reel | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 11 V | 20 V | 3 V | 150 mW | 3.2 GHz | + 150 C | EMX5 | Reel | EMX5 | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 625 mW | 100 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 15 V | 30 V | 3 V | 600 MHz | Ammo Pack | |||||||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 60 V | 1 W | 2SA1952 | |||||||||||||
Mfr: 2SAR533DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 2SAR533D | |||||||||||||
Mfr: UMT4401T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 200 mW | UMT4401 | ||||||||||||
Mfr: 2SB1308T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 3 A | 20 V | 30 V | 6 V | 450 mV | 2 W | 120 MHz | + 150 C | 2SB1308 | ||||||
Mfr: 2SB1424T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 3 A | 20 V | 20 V | 6 V | 500 mV | 500 mW | 240 MHz | + 150 C | 2SB1424 | ||||||
Mfr: 2SB1644JFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | D2PAK-3 | PNP | Single | 6 A | 80 V | 80 V | 5 V | 1.5 V | 30 W | 12 MHz | + 150 C | 2SB1644JFRA | ||||||
Mfr: 2SC1740STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 50 V | 300 mW | 2SC1740S | |||||||||||||
Mfr: 2SC4115STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 20 V | 400 mW | 2SC4115S | |||||||||||||
Mfr: 2SCR542DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 2SCR542D | |||||||||||||
Mfr: 2SCR544DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 2SCR544D | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 50 V | 2SD1760 | |||||||||||||
Mfr: 2SD1767T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 700 mA | 80 V | 2SD1767 | ||||||||||||
Mfr: 2SD1857ATV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 1.5 A | 160 V | 2SD1857A | |||||||||||||
Mfr: 2SD1858TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 32 V | 2SD1858 | |||||||||||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 32 V | MP6T2 | |||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 50 V | MP6X13 | |||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 32 V | 300 mW | 2SA854STP | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 50 V | 300 mW | 2SA933ASTP |