ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 20 V | 1 W | 2SA1834 | |||||||||||||
Mfr: 2SA1900T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 50 V | 500 mW | 2SA1900 | ||||||||||||
Mfr: 2SA2199T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Single | 50 V | 150 mW | 2SA2199 | |||||||||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 10 W | 100 MHz | + 150 C | 2SB1181 | |||||||
Mfr: 2SB1188T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 2 A | 32 V | 2SB1188 | ||||||||||||
Mfr: 2SB1238TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 2SB1238 | |||||||||||||
Mfr: 2SC4098FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4098FRA | ||||||
Mfr: 2SC4132T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 120 V | 500 mW | 2SC4132 | ||||||||||||
Mfr: 2SC5880TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 60 V | 1 W | 2SC5880 | |||||||||||||
Mfr: 2SD1857TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 2SD1857 | |||||||||||||
Mfr: 2SD1859TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 700 mA | 80 V | 2SD1859 | |||||||||||||
Mfr: 2SD1864TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 50 V | 60 V | 5 V | 1 V | 90 MHz | + 150 C | 2SD1864 | ||||||||
Not Available Online | Si | Through Hole | SC-72-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 150 MHz | + 150 C | 2SA1515STP | |||||||
Mfr: 2SA1774EBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 500 mV | 2SA1774EBHZGTL | ||||||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 60 V | 1 W | 2SA2073TV2 | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SB1241TV2 | |||||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 32 V | 300 mW | 2SC1741STP | ||||||||||||||
Mfr: 2SC2411KFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC2411KFRAT146 | |||||||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 300 V | 300 mW | 2SC3415STP | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 400 mV | 2 W | 150 MHz | + 150 C | 2SC5053T100 | |||||||
Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 150 mW | 300 MHz | + 150 C | 2SC5659T2L | |||||||
Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 20 V | 25 V | 12 V | 400 mV | 200 mW | 350 MHz | + 150 C | 2SD2144STPW | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | 2SD2687STP | |||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |