ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PN2907AT93 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SW PNP 60V .6A | Not Available Online | Si | Through Hole | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 625 mW | 200 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 30 V | 30 V | 6 V | 1.25 W | 360 MHz | + 150 C | Reel | QSX3 | ||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | UMX5N | Reel | UMX5N | ||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | Reel | US6X3 | |||||||
Mfr: BCW60DT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 200MA | Not Available Online | Si | SMD/SMT | NPN | Reel | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | EMX4 | Reel | EMX4 | ||||||
Mfr: 2SB1427T100U TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: 2SB1443TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | Through Hole | TV2-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 150 mV | 200 MHz | + 150 C | Reel | |||||||
Mfr: 2SC2389STPE TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: 2SD1468STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 1 A | 15 V | 30 V | 5 V | 300 mW | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | FMW1 | Reel | ||||||||
Mfr: 2SD2687STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | Reel | 2SD2687S | |||||||
Mfr: 2SA1038STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 120V 0.05A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SA1038STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 120V 0.05A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | VT6X2 | Reel | VT6X2 | ||||||
Mfr: 2SA1576AT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576A | |||||||
Mfr: 2SB1197KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | |||||||
Mfr: 2SC4102T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC4102 | |||||||
Mfr: 2SCR372P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | 2SCR372P5 | ||||||
Mfr: 2SCR586DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | 2SCR586D | |||||||
Mfr: 2SA1576U3T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576U3 | ||||||
Mfr: 2SB1427T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 20 V | 20 V | 6 V | 500 mV | 2 W | 150 MHz | + 150 C | 2SB1427 | |||||||
Mfr: 2SC4061KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | |||||||
Mfr: 2SA1759T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 500 mV | 500 mW | 12 MHz | + 150 C | 2SA1759 | ||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 6 A | 60 V | 60 V | 6 V | 500 mV | 10 W | 180 MHz | + 150 C | 2SA2072 |