ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 160 V | 2SB1236ATV2 | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 1 A | 32 V | 2SB1237TV2 | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1 V | 2 W | 120 MHz | + 150 C | 2SB1386T100 | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 20 V | 400 mW | 2SC4115STP | ||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4NTR | ||||||||
Not Available Online | UMZ7NTR | ||||||||||||||||||||
Mfr: EMX2FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | ||||||||||||||
Mfr: 2SAR372PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.4 A | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | |||||||
Mfr: 2SD2654E3TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | |||||||
Mfr: 2SC6114T2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMLL SIG LO FREQ AMP 50V 100MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 130 MHz | + 150 C | Reel | ||||||
Not Available Online | Si | Through Hole | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 300 mW | 250 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | Through Hole | PNP | Single | 600 mA | 40 V | 40 V | 6 V | 625 mW | 200 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SA933ASTPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SA933ASTPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SB1238TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 0.7A | Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 1 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1240TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 2A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 32 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1243TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1412TRR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1 W | 120 MHz | - 55 C | + 150 C | ||||||||
Mfr: 2SC5659T2LN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 50MA | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 150 mW | 300 MHz | + 150 C | 2SC5659 | Reel | |||||
Mfr: 2SC5825TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR573D3TL1 | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5918T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | ||||||||||||||||||
Mfr: 2SC1651STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 30 mA | 210 V | 210 V | 5 V | 250 W | + 150 C | ||||||||||
Mfr: 2SD1857TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 120 V | 5 V | 1 W | 80 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1858TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: BCX71JT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 45V 200MA | Not Available Online | Si | SMD/SMT | PNP | Reel |