ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UMX2NTR | ||||||||||||||||||||
Not Available Online | UMZ2NTR | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 30 V | 30 V | 6 V | 370 mV | 400 mW | 280 MHz | + 150 C | US6X4TR | ||||||||
Mfr: 2SD1949T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1949 | |||||||
Mfr: 2SA2029T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | ||||||
Mfr: 2SA2071T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | 2SA2071 | |||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 60 V | 60 V | 6 V | 500 mV | 500 mW | 300 MHz | + 150 C | 2SA2094 | |||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 10 W | 50 MHz | + 150 C | 2SB1275 | |||||||
Mfr: 2SC2411KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | |||||||
Mfr: 2SC4081T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | ||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | |||||||
Mfr: 2SC4713KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 6 V | 12 V | 3 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4713K | |||||||
Mfr: 2SC5658FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC5658FHA | ||||||
Mfr: 2SC5876T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | |||||||
Mfr: 2SCR372PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 220 MHz | + 150 C | AEC-Q101 | 2SCR372PFRA | ||||||
Mfr: 2SCR375PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SCR375P | ||||||
Mfr: 2SCR572DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | 2SCR572D | |||||||
Mfr: 2SCR573DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | AEC-Q101 | 2SCR573DFHG | ||||||
Mfr: UMD6NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | AEC-Q101 | UMD6NFHA | |||||||||||||||||
Mfr: EMT1FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | EMT1FHA | ||||||||||||||||||
Mfr: IMD6AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | AEC-Q101 | IMD6AFRA | |||||||||||||||||
Mfr: 2SC4102U3T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Transistor for high-volt amp | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | 2SC4102U3 | ||||||
Mfr: 2SD2153T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 25 V | 30 V | 6 V | 500 mV | 2 W | 110 MHz | + 150 C | 2SD2153 | |||||||
Mfr: 2SC4081U3T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081U3 | ||||||
Mfr: 2SA2088U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 500 mV | 200 mW | 400 MHz | + 150 C | AEC-Q101 | 2SA2088U3HZG |