ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR583D3FRATL TTI: 2SAR583D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TO-252 50V 7A PWR TRANS | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3FRA | ||||||
Mfr: 2SAR513PHZGT100 TTI: 2SAR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 50V BJT PNP BIPOLAR TRN | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | Reel | 2SAR513PHZG | ||||||
Mfr: SST3904HZGT116 TTI: SST3904HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.2A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 350 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | SST3904HZG | |||||
Mfr: BC847BHZGT116 TTI: BC847BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 45V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BHZG | |||||
Mfr: 2SCR574D3FRATL TTI: 2SCR574D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 2A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR574D3FRA | |||||
Mfr: SST3906T116 TTI: SST3906T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 40V 200MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 350 mW | 250 MHz | + 150 C | SST3906 | Reel | SST3906 | |||||
Mfr: 2SC4102U3HZGT106R TTI: 2SC4102U3HZGT106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT H. Volt 120V, 50mA UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: UMT1NFHATN TTI: UMT1NFHATN ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | UMT1NFHA | |||||
Mfr: UMT4403U3HZGT106 TTI: UMT4403U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 PNP 40V MID-PWR | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | UMT4403U3HZG | |||||
Mfr: 2SAR544PHZGT100 TTI: 2SAR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 PNP 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR544PHZG | ||||||
Mfr: 2SC5876U3T106R TTI: 2SC5876U3T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT NPN | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SCR553PHZGT100 TTI: 2SCR553PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 50V 2A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR553PHZG | |||||
Mfr: 2SCR542F3TR TTI: 2SCR542F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 3A Ic 30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 200 mV | 1 W | 250 MHz | + 150 C | BM14270MUV-LB | Reel | 2SCR542F3 | ||||
Mfr: 2SC5658T2LR TTI: 2SC5658T2LR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | EMT52 | |||||||
Mfr: 2SC5658FHAT2LR TTI: 2SC5658FHAT2LR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR544PHZGT100 TTI: 2SCR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544PHZG | |||||
Mfr: 2SAR567F3TR TTI: 2SAR567F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 120V 2.5A DF2020 BJT PNP TRA | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SAR567F3 | ||||||
Mfr: BC848BHZGT116 TTI: BC848BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 30V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC848BHZG | |||||
Mfr: SSTA06HZGT116 TTI: SSTA06HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.5A 80V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | AEC-Q101 | Reel | SSTA06HZG | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 12 V | 15 V | 6 V | 90 mV, 100 mV | 150 mW | 320 MHz, 260 MHz | + 150 C | EMZ7 | Reel | EMZ7 | ||||||
Mfr: 2SCR523MT2L TTI: 2SCR523MT2L ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523M | Reel | 2SCR523M | ||||
Mfr: 2SAR512P5T100 TTI: 2SAR512P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P5 | |||||
Mfr: 2SAR514RHZGTL TTI: 2SAR514RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 80V .7A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 1 W | 380 MHz | + 150 C | Reel | 2SAR514RHZG | |||||
Mfr: 2SAR293PHZGT100 TTI: 2SAR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT PNP | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SAR293PHZG |