ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSTA14T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | NPN | MMSTA14 | Reel | ||||||||||||||||
Mfr: MMSTA64T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 10 V | 1.5 V | 200 mW | 125 MHz | MMSTA64 | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | PNP | Single | 30 V | 30 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | US6T6 | Reel | US6T6 | ||||||
Mfr: EMX1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN+NPN SOT-563 .15A 120 tohFE 50V | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | Reel | EMX1FHA | ||||
Mfr: 2SA1774TLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | - 55 C | + 150 C | 2SA1774 | Reel | |||||
Mfr: 2SAR512PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 30V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P | ||||
Not Available Online | Si | SMD/SMT | SOT-25-5 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | FML9 | Reel | FML9 | ||||||
Mfr: 2SA2048KT146Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 30V 1A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 30 V | 30 V | 6 V | 150 mV | 200 mW | 350 MHz | + 150 C | Reel | |||||||
Mfr: BCX71HT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 45 V | 5 V | 550 mV | 350 mW | 180 MHz | + 150 C | BCX71 | Reel | BCX71H | |||||
Mfr: SST6839T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 40V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 50 V | 5 V | 700 mV | 200 mW | 140 MHz | + 150 C | SST6839 | Reel | SST6839 | |||||
Mfr: 2SC4617EBHZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SD1781KFRAT146R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 0.8A 0.2W SOT-346 | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SA1576AT106Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 200 mW | 140 MHz | - 55 C | + 150 C | 2SA1576A | Reel | |||||
Mfr: 2SA1900T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 1A SO-89 | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 50 V | 50 V | 5 V | 2 W | 150 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD1898T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 150 mV | 500 mW | 100 MHz | + 150 C | 2SD1898 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 300 mW | 180 MHz, 140 MHz | + 150 C | IMZ2A | Reel | IMZ2A | ||||||
Mfr: 2SC4617TLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 150MA | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4N | Reel | UMX4N | ||||||
Mfr: SC4081U3HZGT106R TTI: SC4081U3HZGT106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR TRANSISTOR | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146 ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | AEC-Q101 | Reel | 2SC2411KFRA | |||||||||||||||||
Mfr: 2SC5662T2LP TTI: 2SC5662T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC5662 | Reel | |||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SA2073TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Reel | |||||||||||||||||
Mfr: 2SA2199T2LR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2654 | 2SD2654 |