ROHM Semiconductor - Bipolar Transistors - BJT
1,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | EMX2 | Reel | EMX2 | ||||||
0In Stock | Si | SMD/SMT | SOT-553-5 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 140 MHz, 180 MHz | + 150 C | EMY1 | Reel | EMY1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | EMZ2 | Reel | EMZ2 | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 5 V | 600 mV | 300 mW | 250 MHz | + 150 C | Reel | IMX17 | |||||||
Mfr: MMST2222AT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 40V 0.6A | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | MMST2222A | Reel | MMST2222A | |||||
Mfr: MMSTA56T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 500MA | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | MMSTA56 | Reel | MMSTA56 | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 30 V | 30 V | 6 V | 370 mV | 1.25 W | 280 MHz | + 150 C | QSX4 | Reel | QSX4 | ||||||
Mfr: SSTA13T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SURFACE NPN DARL | Not Available Online | Si | SMD/SMT | TO-236AB-3 | NPN | Single | 30 V | 30 V | 10 V | 1.5 V | 200 mW | 125 MHz | + 150 C | SSTA13 | Reel | SSTA13 | |||||
Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Single | 50 V | 60 V | 6 V | 400 mV | 150 mW | 180 MHz | + 150 C | UML2N | Reel | UML2N | ||||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | UMT2N | Reel | UMT2N | ||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | US6X5 | Reel | US6X5 | ||||||
Mfr: 2SCR293PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 30V 1A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SCR293P | Reel | 2SCR293P | |||||
Mfr: 2SCR543DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 50V 4A | Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 1 W | 300 MHz | + 150 C | 2SCR543D | Reel | 2SCR543D | |||||
Not Available Online | Si | SMD/SMT | SOT-23-5 | NPN | Dual | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | FMW4 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 400 MHz | + 150 C | QSL9 | Reel | QSL9 | ||||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 360 MHz | + 150 C | QSZ1 | Reel | QSZ1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-25-5 | NPN | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | FML10 | Reel | FML10 | ||||||
Mfr: 2SC4081U3T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323; SC-70; UMT3 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR552PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP SOT-89 -3A 200 to 500hFE -30V | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | AEC-Q101 | Reel | 2SAR552PFRA | ||||
Mfr: 2SCR533PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 3A 180 to 450hFE 50V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 500 mW | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR533PFRA | ||||
Mfr: 2SCR544PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 2.5A 120 to 390hFE 80V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR544PFRA | ||||
Mfr: 2SCR574DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT I2C BUS 4Kbit EEPROM | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR574D | ||||||
Mfr: SST6839T216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR SMTSST | Not Available Online | Si | SMD/SMT | SST-3 | PNP | Single | 200 mA | 40 V | 50 V | 5 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | SST6839 | Reel | ||||
Mfr: 2SAR544PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 2.5A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P | |||||
Mfr: EMT1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel |